Crydom 1-DC Series Solid State Relay, 40 A dc Load, Panel Mount, 100 V dc Load, 32V dc Control
- RS Stock No.:
- 145-0573
- Mfr. Part No.:
- D1D40K
- Brand:
- Crydom
Subtotal (1 unit)*
$144.91
(exc. GST)
$159.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.91 |
*price indicative
- RS Stock No.:
- 145-0573
- Mfr. Part No.:
- D1D40K
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 40A dc | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 100V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | 1-DC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, RoHS, CSA | |
| Length | 44.5mm | |
| Height | 22.6mm | |
| Output Type | MOSFET | |
| Capacitance | 8pF | |
| Off State Leakage Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 40A dc | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 100V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series 1-DC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, RoHS, CSA | ||
Length 44.5mm | ||
Height 22.6mm | ||
Output Type MOSFET | ||
Capacitance 8pF | ||
Off State Leakage Current 300μA | ||
Sensata | Crydom Solid-State Relay, 8pF I/O Capacitance, Aluminium Base Plate Material - 1-DC Series - D1D40K
Gain reliable control over heavy-duty industrial loads with this solid-state relay from Sensata | Crydom. It has no moving parts, so maintenance is a breeze as there's minimal risk of mechanical wear. The component can hold its own against impact and heat thanks to its thermally conductive epoxy housing. It comes with standoffs and screws for direct mounting on your PCB, helping to keep it steady in vibrating systems. Thanks to its compact dimensions of 57.3 (L) x 44.5 (W) x 26.4mm (D), it fits snugly into tight setups. You'll find this piece of kit used in the robotics and automation industries.
Features & Benefits
• Stops burning in 10 seconds or less in the event of a fire for improved safety
• Wide operating temperature range between -40°C and +100°C for use in demanding conditions
• MTBF of 2,441 years for long-term performance
What's the dielectric strength of this SSR?
This unit has a high dielectric strength of 3750Vrms, so it can handle high voltages without a hitch, reducing the risk of electrical fires.
Related links
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
