Crydom DC Series Solid State Relay, 100 A Load, Panel Mount, 72 V dc Load, 32V dc Control
- RS Stock No.:
- 756-9534
- Distrelec Article No.:
- 300-84-047
- Mfr. Part No.:
- DC100D100C
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$299.72
(exc. GST)
$329.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $299.72 |
| 6 - 11 | $295.99 |
| 12 + | $290.01 |
*price indicative
- RS Stock No.:
- 756-9534
- Distrelec Article No.:
- 300-84-047
- Mfr. Part No.:
- DC100D100C
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 72V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DC | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| On State Resistance | 15Ω | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.6mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Length | 58.2mm | |
| Height | 32.9mm | |
| Off State Leakage Current | 150μA | |
| Capacitance | 8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 100A | ||
Mount Type Panel | ||
Maximum Load Voltage 72V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DC | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
On State Resistance 15Ω | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 80°C | ||
Width 22.6mm | ||
Standards/Approvals UL, CE, RoHS | ||
Length 58.2mm | ||
Height 32.9mm | ||
Off State Leakage Current 150μA | ||
Capacitance 8pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 100A Rated Load Current, 4 to 32V DC Control Voltage Range - Power Plus DC Series - DC100D100C
Switch to an efficient and versatile solution for circuit control with this solid-state relay from Sensata | Crydom. It's an instantaneous switching type that's designed to quickly open or close a circuit, making it ideal for situations where fast and frequent switching is needed. An operating voltage range of 1 to 100V DC means it's just the thing for low-power applications. You'll find an SSR like this one used in applications such as lighting and communication systems.
Features & Benefits
• Broad operating temperature range of -40°C to +100°C for use in extreme environments
• No moving parts for minimal wear and long-lasting performance
• Screw terminals for secure, hassle-free connections
• Low off-state leakage current of 0.1mA for minimal energy waste
How quickly can this SSR switch a circuit on or off?
It has a turn-on time of 75μs and a turn-off time of 150μs, so you can rest assured you'll get rapid results.
Is this relay safe to handle?
Yes, this relay is supplied with a cover that has an IP20 rating, meaning it's touch-proof and protected against objects larger than 12mm in size.
Related links
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom PowerPlus DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
