Toshiba TLP171A Series Solid State Relay, 400 mA Load, Surface Mount, 60 V Load

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.79

(exc. GST)

$11.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 314 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$5.395$10.79-
10 - 48$5.32$10.641%
50 - 98$5.215$10.433%
100 - 198$5.075$10.155%
200 +$4.915$9.838%

*price indicative

RS Stock No.:
896-2458
Mfr. Part No.:
TLP171A(F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Load Current

400mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Series

TLP171A

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

2Ω

Package Type

SOP

Maximum Operating Temperature

85°C

Length

4.4mm

Height

3.9mm

Standards/Approvals

File No.E67349, CSA Component Acceptance Service No.5A File No.E67349, UL 1577, EN 60747-5-5

Capacitance

130pF

Off State Leakage Current

1μA

Output Type

MOSFET

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy