Aratas G3VM Series Relay, 400 mA Load, Surface Mount Mount, 400 V Load
- RS Stock No.:
- 785-649
- Mfr. Part No.:
- G3VM1593M
- Brand:
- Aratas
Subtotal (1 tube of 25 units)*
$605.66
(exc. GST)
$666.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $605.66 | $24.226 |
*price indicative
- RS Stock No.:
- 785-649
- Mfr. Part No.:
- G3VM1593M
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 400mA | |
| Product Type | Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 400V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 5Ω | |
| Package Type | DIP-8 | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 400mA | ||
Product Type Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 400V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 5Ω | ||
Package Type DIP-8 | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron relay offers outstanding reliability for demanding applications, enabling efficient load management with its Compact design and Advanced MOS FET technology.
Designed for high-current and low ON-resistance operation
Supports load voltages ranging from 60 V up to 600 V
Compact DIP 8-pin package ensures space-saving integration
Robust insulation resistance of 10 MΩ enhances durability in various conditions
High continuous load current ratings deliver effective power control
Related links
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface 400 V ac Load, 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 600 V Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Toshiba TLP171A Series Solid State Relay Surface Mount, 60 V Load
