Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 602-028
- Mfr. Part No.:
- F097494/ GRZ-3P-3S-20-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$600.50
(exc. GST)
$660.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.50 |
*price indicative
- RS Stock No.:
- 602-028
- Mfr. Part No.:
- F097494/ GRZ-3P-3S-20-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ-3P-3S-20-60-A-0-0-0 is an innovative solution designed to meet the rigorous demands of industrial applications. Built with precision engineering, this product offers a combination of reliability and accuracy, enabling users to enhance operational efficiency. Its robust construction ensures durability in challenging environments, while advanced technology integrated into its design facilitates seamless integration into existing systems. This product serves as a cornerstone for effective process control, setting new standards for performance in its category. Whether youre in manufacturing or automation, this solution provides the flexibility and responsiveness needed to optimise productivity.
Designed for robust industrial applications.
Offers outstanding performance with precision measurement capabilities.
Compact design facilitates easy installation and integration.
Ensures long-lasting durability in extreme operating conditions.
Incorporates advanced technology for improved functionality.
Enhances operational efficiency through reliable process control.
Suitable for various applications across multiple industries.
- RS Stock No. 0602029
- Mfr. Part No. F097495/ GRZ-3P-3S-20-60-A-2-0-0
Each
$713.68
- RS Stock No. 0601000
- Mfr. Part No. F097489/ GRZ-3P-3S-10-60-A-2-0-0
Each
$704.17
- RS Stock No. 0602021
- Mfr. Part No. F097458/ GRZ-3P-2S-30I-60-A-0-0-0
Each
$688.50
- RS Stock No. 0602011
- Mfr. Part No. F097449/ GRZ-3P-2S-30-60-A-2-0-0
Each
$770.26
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












