Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$801.69

(exc. GST)

$881.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$801.69

*price indicative

RS Stock No.:
601-773
Mfr. Part No.:
F095588/ GRZ-H-3P-3S-20-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

20A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced control solution is meticulously designed to optimise performance in industrial applications. Engineered with precision, it features an innovative architecture that ensures reliable operation across varied conditions. Combining robustness with modern design principles, this product is equipped to address the challenges of demanding environments. The intuitive interface allows for seamless interaction, making it suitable for both seasoned professionals and newcomers alike. The product's integration capabilities facilitate a smooth connection with existing systems, enhancing efficiency while significantly reducing downtime. Crafted with high-quality materials, it is built to withstand the rigours of industrial operations, ensuring longevity and dependability for your processes. Whether you're managing temperature regulation or other vital parameters, this solution represents a perfect blend of performance and reliability.

Designed for ease of integration with existing infrastructure.

Robust construction ensures it withstands harsh industrial environments.

Intuitive interface promotes user-friendly operation.

Optimises performance for various control applications.

Engineered to enhance system reliability and reduce downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy