Werma 955 Series Clear Beacon 230V Continuous, BA15D Bulb
- RS Stock No.:
- 635-113
- Distrelec Article No.:
- 133-66-112
- Mfr. Part No.:
- 955.015.38
- Brand:
- Werma
Subtotal (1 unit)*
$22.13
(exc. GST)
$24.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.13 |
*price indicative
- RS Stock No.:
- 635-113
- Distrelec Article No.:
- 133-66-112
- Mfr. Part No.:
- 955.015.38
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Silver | |
| Bulb Type | BA15D | |
| Current Type | AC | |
| Current Consumption | 30mA | |
| Base Diameter | 16mm | |
| Housing Colour | Silver | |
| Maximum Supply Voltage | 230V | |
| Series | 955 | |
| Height | 54mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Silver | ||
Bulb Type BA15D | ||
Current Type AC | ||
Current Consumption 30mA | ||
Base Diameter 16mm | ||
Housing Colour Silver | ||
Maximum Supply Voltage 230V | ||
Series 955 | ||
Height 54mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
Bulb 7W BA15D 230V
The Werma Bulb 7W is an accessory designed specifically for signaling devices from WERMA Signaltechnik. It is not intended for use in applications beyond signaling.
Rated operational voltage 230 VAC
Rated inrush current 300 mA
Power illuminant 7 W
Related links
- Werma 210 Series Clear Continuous Beacon 230V IP65
- Werma 210 Series Yellow Continuous Beacon 230V IP65
- Werma 210 Series Red Continuous Beacon 230V IP65
- Werma 210 Series Blue Continuous Beacon 230V IP65
- Werma 210 Series Green Continuous Beacon 230V IP65
- Werma 816 Series Clear Continuous Beacon 230V IP65
- Werma 853 Series Clear Continuous Beacon 230V Base IP67
- Werma 213 Series Clear Continuous Beacon 230V IP65
