Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC, 22.4 mm, 35.1 mm

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$93.55

(exc. GST)

$102.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$93.55-
3 - 5$91.202%
6 +$89.794%

*price indicative

RS Stock No.:
230-7919
Mfr. Part No.:
DMS-20PC-1-DCM-C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Current Type

DC

Product Type

Digital Panel Voltmeter

Cutout Height

22.4mm

Cutout Width

35.1mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

DMS-20PC-1-DCM-C

RoHS Status: Exempt

The Murata digital panel meter has a LCD display type. 3.5 display digit number and self-powered LCD digital DC voltage monitor has a +8 to +50Vdc input voltage.

Operating temperature(degC) -25℃ to 60℃

Humidity 0% to 95%

Measurement Type DC Volts

Mounting Type Panel Mount

Accuracy +/-0.1V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy