Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$704.17

(exc. GST)

$774.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.17

*price indicative

RS Stock No.:
601-144
Mfr. Part No.:
F094890/ GRZ-H-3P-3S-25-48-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to elevate your operational efficiency while ensuring exceptional reliability. Incorporating cutting-edge technology, it guarantees precise control and response in a variety of industrial applications. Crafted with durability in mind, this unit is built to withstand challenging environments while maintaining optimum performance. Its sleek design is not just about aesthetics; it ensures easy integration into existing systems. With user-friendly features and robust specifications, this product stands out as an essential asset for engineers and technicians alike. Invest in a solution that promises longevity and consistent results, tailored to meet the demands of modern industries.

Offers high precision control for optimal performance.

Designed to endure harsh industrial conditions.

Facilitates seamless integration with your existing setups.

Durable construction ensures a longer lifecycle.

User-friendly interface simplifies operation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy