Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$770.26

(exc. GST)

$847.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$770.26

*price indicative

RS Stock No.:
602-011
Mfr. Part No.:
F097449/ GRZ-3P-2S-30-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Height

110mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran precision-engineered sensor from geferan redefines efficiency and accuracy for industrial applications. Designed with cutting-edge technology, this device offers exceptional performance even in the most demanding environments. Its robust construction ensures long-lasting durability, while the sleek design facilitates straightforward integration into existing systems. This sensor is the ideal choice for professionals who require a reliable solution that delivers accurate measurements and consistent results. With exceptional adaptability and advanced features, it is tailored to enhance productivity and operational efficiency, making it a valuable addition to any workflow.

Employs advanced sensing technology for superior accuracy.

Built to withstand challenging industrial conditions.

Features a user-friendly interface for easy operation.

Includes programmable settings for tailored performance.

Supports a wide range of applications for versatility.

Offers high-speed response times to meet dynamic demands.

Energy-efficient design contributes to reduced operational costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy