Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$867.69

(exc. GST)

$954.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.69

*price indicative

RS Stock No.:
600-681
Mfr. Part No.:
F095777/ GRZ-H-3P-2S-30-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRZ series product by geFran exemplifies cutting-edge design and engineering precision, tailored to meet the rigorous demands of industrial automation. This product integrates seamlessly into both new and existing systems, providing reliability and efficiency that enhances operational workflows. It's specifically crafted to excel in diverse applications where performance and accuracy are paramount. With an emphasis on user-friendly operation and robust construction, this offering stands out as a dependable choice for professionals in various sectors.

Delivers superior accuracy in control applications.

Designed for ease of installation and user interaction.

Built to withstand challenging industrial environments.

Offers exceptional responsiveness to operational changes.

Features advanced technology for optimal performance.

Supports a broad range of applications across multiple industries.

Emphasises durability and longevity in high-demand scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy