Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-974
- Mfr. Part No.:
- F097466/ GRZ-3P-2S-40I-48-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$704.17
(exc. GST)
$774.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.17 |
*price indicative
- RS Stock No.:
- 600-974
- Mfr. Part No.:
- F097466/ GRZ-3P-2S-40I-48-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran grz series signal conditioning unit offers precision and reliability for various industrial applications. Designed with cutting-edge technology, this device effectively converts sensor signals into standard output formats, ensuring seamless integration with existing systems. With a robust construction, it is engineered to withstand challenging environments while delivering accurate and timely data. The units user-friendly interface simplifies configuration and management, allowing technicians to focus on optimising processes. Its versatility makes it suitable for a range of applications, from automation to process control, thus enhancing operational efficiency across sectors.
Compact design facilitates easy installation in limited spaces.
High accuracy ensures reliable performance for critical operations.
User-friendly configuration process supports efficient setup.
Wide input range accommodates diverse sensor types.
Integrated protections enhance device longevity in harsh conditions.
Compatible with standard communication protocols for greater versatility.
LED indicators provide real-time status monitoring.
- RS Stock No. 0601923
- Mfr. Part No. F097424/ GRZ-3P-3S-40-48-A-0-0-0
Each
$770.26
- RS Stock No. 0601242
- Mfr. Part No. F095610/ GRZ-H-3P-3S-40-48-A-2-FAN64-0
Each
$1,112.86
- RS Stock No. 0600976
- Mfr. Part No. F097467/ GRZ-3P-2S-40I-48-A-2-0-0
Each
$817.35
- RS Stock No. 0600965
- Mfr. Part No. F097430/ GRZ-3P-3S-40I-48-A-0-0-0
Each
$851.96
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












