Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-972
- Mfr. Part No.:
- F097464/ GRZ-3P-2S-40-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$785.87
(exc. GST)
$864.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.87 |
*price indicative
- RS Stock No.:
- 600-972
- Mfr. Part No.:
- F097464/ GRZ-3P-2S-40-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is expertly designed to meet the specific demands of various industrial applications, ensuring accuracy and reliability. Engineered with cutting-edge technology, it offers seamless integration into existing systems, making it an ideal choice for professionals seeking efficiency in their operations. The robust construction guarantees longevity, while the intuitive interface simplifies user interaction. This product stands out for its ability to deliver precise measurements and consistent performance, even in challenging environments. With a focus on enhancing productivity, it is tailored to support complex processes, providing valuable insights and data to inform decision-making. This product is not only functional but is crafted to align with modern industrial needs, ensuring that users maximise their operational potential.
Boasts a compact design for versatile installation options.
Offers real-time data acquisition for optimal performance monitoring.
Features advanced sensors for heightened accuracy in measurements.
Designed to withstand harsh operating conditions for reliability.
Incorporates user-friendly controls for effortless operation.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
