Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-352
- Mfr. Part No.:
- F095528/ GRZ-H-3P-2S-15-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$591.03
(exc. GST)
$650.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.03 |
*price indicative
- RS Stock No.:
- 601-352
- Mfr. Part No.:
- F095528/ GRZ-H-3P-2S-15-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series exemplifies cutting-edge innovation in industrial automation, offering exceptional precision and reliability for various applications. Engineered with the highest quality materials, it excels in performance, ensuring longevity and efficiency in demanding environments. This product is designed to seamlessly integrate with existing systems, making it an ideal choice for professionals seeking to enhance operational productivity. Its user-friendly interface and compatible features allow for straightforward installation and maintenance, empowering organisations to focus on what truly matters—optimising their processes while enjoying peace of mind about equipment performance. With advanced technology embedded in its design, this offering is poised to deliver outstanding results in even the most challenging settings, proving itself as an essential tool for modern industrial dynamics.
Elevated precision in measurement and control.
Durable construction that withstands harsh conditions.
User-friendly interface simplifies operation.
Seamless compatibility with existing systems.
Optimised for energy efficiency and reduced operational costs.
- RS Stock No. 0601353
- Mfr. Part No. F095529/ GRZ-H-3P-2S-15-60-A-2-0-0
Each
$704.17
- RS Stock No. 0601230
- Mfr. Part No. F095599/ GRZ-H-3P-3S-25-60-A-2-0-0
Each
$867.69
- RS Stock No. 0601358
- Mfr. Part No. F095534/ GRZ-H-3P-2S-25-60-A-0-0-0
Each
$613.03
- RS Stock No. 0600743
- Mfr. Part No. F097115/ GRZ-H-3P-3S-25I-60-A-0-0-0
Each
$820.52
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












