Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 602-010
- Mfr. Part No.:
- F097448/ GRZ-3P-2S-30-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$657.08
(exc. GST)
$722.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.08 |
*price indicative
- RS Stock No.:
- 602-010
- Mfr. Part No.:
- F097448/ GRZ-3P-2S-30-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product has been designed to meet the rigorous demands of today's industrial environment. It seamlessly integrates advanced technology with user-friendly features, ensuring optimal performance in a variety of applications. Ideal for automation projects, this device stands out with its robustness and reliability, making it perfect for both low and high-level operations. The compact design allows for straightforward installation, while the precise measurement capabilities provide accurate data critical for maintaining operational efficiency. Its versatility caters to an array of tasks, thereby enhancing productivity and streamlining processes for engineers and operators alike.
Compact design facilitates easy integration into existing systems.
High accuracy ensures reliable performance in critical applications.
Robust construction withstands harsh industrial environments.
User-friendly interface enhances operational ease.
Versatile functionality adapts to diverse working conditions.
Cost-effective solution drives long-term savings.
Comprehensive monitoring features optimise operational performance.
- RS Stock No. 0602021
- Mfr. Part No. F097458/ GRZ-3P-2S-30I-60-A-0-0-0
Each
$688.50
- RS Stock No. 0602011
- Mfr. Part No. F097449/ GRZ-3P-2S-30-60-A-2-0-0
Each
$770.26
- RS Stock No. 0601236
- Mfr. Part No. F095605/ GRZ-H-3P-3S-30I-60-A-2-0-0
Each
$965.14
- RS Stock No. 0600721
- Mfr. Part No. F097095/ GRZ-H-3P-2S-30I-60-A-0-0-0
Each
$820.52
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












