Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-927
- Mfr. Part No.:
- F042722/ GQ-25-60-D-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$144.19
(exc. GST)
$158.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.19 |
*price indicative
- RS Stock No.:
- 601-927
- Mfr. Part No.:
- F042722/ GQ-25-60-D-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid-state relay incorporates advanced zero-crossing technology, designed for high-performance applications in industrial settings. Engineered for single-phase use, it delivers robust reliability and efficient load management. This device excels in handling varying loads across numerous applications, including packaging machinery and plastic extrusion lines. Built with durable components and protective features, it ensures longevity and safety under challenging conditions. The relay's design simplifies thermal management, allowing for sustained performance in demanding environments, making it a preferred choice for professionals seeking dependable control solutions.
Optimised for resistive, inductive, and capacitive loads.
Ensures high switching speeds for increased efficiency.
Integrated green LED indicators signal operational status.
Offers superior protection with a high insulation voltage.
Designed with easy wiring and installation in mind.
Robust thermal performance keeps operating temperatures in check.
Meets stringent international safety and EMC standards.
Seamlessly integrates into various industrial applications.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
