Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-881
- Mfr. Part No.:
- F043636/ GQ-25-48-A-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$175.93
(exc. GST)
$193.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.93 |
*price indicative
- RS Stock No.:
- 600-881
- Mfr. Part No.:
- F043636/ GQ-25-48-A-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, UL508 (E243386) | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, UL508 (E243386) | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gehran is engineered to elevate your operational efficiency. With a focus on precision, it integrates seamlessly into various applications, ensuring consistent performance and reliability. Designed for environments demanding robustness, its compact structure houses cutting-edge technology that delivers unparalleled accuracy. The intuitive interface simplifies user engagement, allowing for effortless set-up and monitoring. Exceptional durability ensures that it withstands the rigours of daily use, making it the ideal choice for both industrial and commercial settings. This product not only meets but exceeds industry standards, safeguarding both productivity and accuracy in every task.
Enhanced durability to withstand harsh conditions.
Seamless integration with existing systems for effortless deployment.
User-friendly interface for efficient operation and monitoring.
Compact design enables flexibility in installation.
High accuracy ensures precise performance in critical applications.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
