Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$228.20

(exc. GST)

$251.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.20

*price indicative

RS Stock No.:
601-387
Mfr. Part No.:
F098342/ GQ-75-48-D-1-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2, EN 61000-6-4

Length

58mm

Width

44.5mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered for high-performance applications, ensuring impeccable control over AC loads. This single-phase relay is tailored for industrial use, providing robust efficiency and reliability. With a zero-crossing switching mechanism, it significantly reduces electrical noise and enhances the longevity of the connected devices. Its design accommodates considerable transitory loads, making it an ideal choice for demanding environments such as packaging machinery and industrial ovens. The GQ connections are designed with a focus on ease of integration into existing systems, ensuring seamless operation and adaptability. Additionally, this relay supports a wide range of control voltages, catering to diverse operational needs, and is designed to maintain peak performance under varying conditions.

Built with zero-crossing technology to minimise electrical interference and enhance device longevity.

Supports robust transitory load management for high-demand industrial setups.

Integrated protection mechanisms safeguard against overload scenarios.

Designed for easy installation with various control voltage options available.

Compact design optimised for space-constrained environments without sacrificing performance.

Compatible with multiple load types, enhancing versatility in application.

Features a high-level isolation input/output to ensure safe operation in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy