Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-796
- Mfr. Part No.:
- F041595/ GQ-25-24-A-0-3
- Brand:
- Gefran
Subtotal (1 unit)*
$164.84
(exc. GST)
$181.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.84 |
*price indicative
- RS Stock No.:
- 600-796
- Mfr. Part No.:
- F041595/ GQ-25-24-A-0-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Capacitance | 8pF | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Capacitance 8pF | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced product exemplifies innovation in automation technology. Designed with precision, it caters to the needs of modern industries where accurate and reliable control is paramount. Drawing on the expertise of the manufacturer, it combines superior functionality with ease of use, ensuring that users can control processes efficiently. The robust construction promises durability, making it ideal for both indoor and outdoor applications. Its ability to operate in various environments while maintaining performance speaks volumes of its engineering excellence. This product is not just about performance; it's also about enhancing productivity and ensuring safety in processes. By opting for this solution, users can expect an enhancement in operational efficiency, making it a vital addition to any industrial setting.
Delivers high accuracy in measurements for reliable performance.
Designed for compatibility with a wide range of applications.
Features a user-friendly interface for intuitive operation.
Built to withstand challenging environmental conditions.
Employs cutting-edge technology to improve operational efficiency.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
