TDE Instruments DPM LCD Panel Meter Accessory for AC/DC Voltage, Current

N

Subtotal (1 unit)*

$147.62

(exc. GST)

$162.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.62

*price indicative

RS Stock No.:
834-468
Mfr. Part No.:
DPM36-P
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Panel Meter Accessory

Properties Measured

AC/DC Voltage, Current

Display Type

LCD

Number of Digits

4

Digit Height

12.3mm

Meter Type

Multimeter

Maximum Measurement

300V

Series

DPM

Minimum Measurement

3V

COO (Country of Origin):
DE
The TDE Instruments Digalox digital panelmeter is a Compact instrument is designed for precise AC and DC measurements, featuring a clear 4-digit LCD display and versatile connectivity options for seamless data transmission.

User-friendly operation with low-bat display

Adjustable measuring range for both voltage and current

Serial Interface and optional USB Interface for data transmission

Bar graph display with programmable full scale

Real-time monitoring of min and max values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy