Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$207.61

(exc. GST)

$228.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.61

*price indicative

RS Stock No.:
601-926
Mfr. Part No.:
F042721/ GQ-50-60-D-1-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

50A

Mount Type

Surface

Maximum Load Voltage

600V ac

Minimum Load Voltage

20V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Width

13mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series represents a culmination of advanced engineering and reliability, setting a benchmark for solid state relays in industrial applications. This model features unmatched performance with an output rated for power demands as high as 50 Arms. Designed for a variety of environments, the relay leverages zero-crossing technology to effectively manage inductive loads, ensuring smooth control for diverse industrial machinery. The unit provides exceptional isolation and robust protection against transients, making it ideal for critical applications. Its compact design and solid build quality allow for seamless integration in control panels, enhancing operational efficiency.

Employs zero-crossing technology for efficient switching.

Designed for high endurance against transitory applications.

Offers effective thermal management to withstand high currents.

Features comprehensive isolation between input and output.

Includes an LED indicator for easy operational status monitoring.

Built for a broad voltage range to suit various installations.

Robust thermal resistance ensures effective heat dissipation.

Suitable for resistive and inductive load compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy