Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-798
- Mfr. Part No.:
- F041597/ GQ-90-60-D-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$255.18
(exc. GST)
$280.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.18 |
*price indicative
- RS Stock No.:
- 600-798
- Mfr. Part No.:
- F041597/ GQ-90-60-D-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Length | 58mm | |
| Standards/Approvals | UL508, EN61000-6-4, EN61000-6-2, EN61010-1, 2014/35/EU, 2014/30/EU, TC RU C-IT.AЛ32.B.00422 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Length 58mm | ||
Standards/Approvals UL508, EN61000-6-4, EN61000-6-2, EN61010-1, 2014/35/EU, 2014/30/EU, TC RU C-IT.AЛ32.B.00422 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran product is a state-of-the-art solution designed for precision temperature control, catering to diverse industrial applications. Engineered with advanced technology, it guarantees reliable performance, ensuring optimal functionality in critical environments. The robust construction and user-friendly interface make it suitable for both seasoned professionals and newcomers in the field. Its compact design seamlessly integrates into various systems, allowing for easy installation and maintenance. Ideal for applications requiring strict monitoring and regulation, this product stands out with its commitment to quality and effectiveness, paving the way for enhanced productivity and reduced downtime.
Features a compact design for easy integration into existing systems.
Offers reliable temperature control for consistent operational performance.
Equipped with a user-friendly interface for simplified operation.
Constructed with high-quality materials to withstand industrial conditions.
Allows for quick installation and straightforward maintenance.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
