Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-892
- Mfr. Part No.:
- F097366/ GRZ-3P-2S-25-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$525.02
(exc. GST)
$577.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.02 |
*price indicative
- RS Stock No.:
- 601-892
- Mfr. Part No.:
- F097366/ GRZ-3P-2S-25-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product by gefran is engineered to facilitate precision control in diverse industrial applications. Designed with the latest technology, it offers remarkable performance and reliability, ensuring that your operational needs are met with excellence. The product's robust construction guarantees longevity, making it an ideal choice for demanding environments. Its versatility allows for seamless integration into various systems, providing exceptional adaptability. With meticulous attention to detail, this product enhances productivity while maintaining optimal safety standards. Experience the efficiency and effectiveness of advanced engineering tailored to elevate your industrial processes.
Delivers superior accuracy for real-time measurements.
Optimised for quick response times to enhance operational efficiency.
Durable design withstands harsh industrial conditions.
User-friendly interface simplifies monitoring and adjustment.
Compact size enables easy installation in tight spaces.
Versatile compatibility with multiple systems ensures flexibility.
Advanced technology promotes energy efficiency and reduces operational costs.
- RS Stock No. 0601889
- Mfr. Part No. F097363/ GRZ-3P-2S-25-60-D-0-0-0
Each
$443.32
- RS Stock No. 0601890
- Mfr. Part No. F097364/ GRZ-3P-2S-25-60-D-1-0-0
Each
$556.41
- RS Stock No. 0601891
- Mfr. Part No. F097365/ GRZ-3P-2S-25-60-D-2-0-0
Each
$556.41
- RS Stock No. 0600847
- Mfr. Part No. F097378/ GRZ-3P-2S-25I-60-D-3-0-0
Each
$600.50
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












