Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-859
- Mfr. Part No.:
- F097389/ GRZ-3P-2S-75-48-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$818.90
(exc. GST)
$900.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.90 |
*price indicative
- RS Stock No.:
- 600-859
- Mfr. Part No.:
- F097389/ GRZ-3P-2S-75-48-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product represents the pinnacle of precision and reliability in modern control systems. Designed with meticulous attention to detail, it delivers superior performance across a range of industrial applications. Engineered to enhance operational efficiency, it seamlessly integrates into existing systems, providing robust functionality and user-friendly interaction. The combination of innovative technology and durable construction ensures that this product withstands the rigours of demanding environments, making it a trusted choice for professionals seeking dependable solutions. With a focus on superior engineering, this product offers exceptional versatility and is tailored to meet the specific needs of various industries. Its compact design and intelligent features enable easy installation and maintenance, contributing to reduced downtime and improved productivity.
Utilises innovative technology for enhanced operational efficiency.
Designed for easy integration into existing systems.
Compact and robust design ensures durability in demanding conditions.
User-friendly interface simplifies operation and maintenance.
Offers exceptional versatility for various industrial applications.
- RS Stock No. 0600862
- Mfr. Part No. F097392/ GRZ-3P-2S-75-48-D-3-0-0
Each
$900.65
- RS Stock No. 0600860
- Mfr. Part No. F097390/ GRZ-3P-2S-75-48-D-1-0-0
Each
$932.10
- RS Stock No. 0601750
- Mfr. Part No. F095567/ GRZ-H-3P-2S-75-48-D-1-FAN62-0
Each
$1,144.31
- RS Stock No. 0601582
- Mfr. Part No. F094838/ GRZ-H-3P-2S-75-48-D-1-FAN63-0
Each
$1,175.76
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












