Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$600.50

(exc. GST)

$660.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$600.50

*price indicative

RS Stock No.:
600-847
Mfr. Part No.:
F097378/ GRZ-3P-2S-25I-60-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

110mm

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series represents a cutting-edge solution designed for precision and reliability in industrial applications. With advanced technology at its core, this product harmonises efficiency and robustness to meet stringent operational demands. Built with the user in mind, it ensures straightforward integration into existing systems, facilitating seamless upgrades without compromising performance. Its versatile design caters to a range of environments, making it an exceptional choice for varied industrial needs. The focus on durability and efficiency sets this product apart, promising longevity and consistency even under the most challenging conditions. Experience the perfect blend of innovation and practicality with this remarkable offering, engineered to enhance productivity and drive success in your operations.

Engineered for optimal performance in diverse industrial environments.

Designed with high durability to withstand harsh conditions.

Facilitates easy integration into existing systems for minimal downtime.

Prioritises accuracy to meet demanding operational standards.

Maximises efficiency, ultimately reducing operational costs.

Offers versatile applications across multiple sectors and uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy