Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$638.17

(exc. GST)

$701.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$638.17

*price indicative

RS Stock No.:
601-888
Mfr. Part No.:
F097362/ GRZ-3P-2S-25-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Power Terminal

IP Rating

IP20

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran robust sensor measures the pressure with remarkable accuracy, ensuring optimal performance in various industrial applications. Designed with precision engineering, it stands out for its durability and reliability, making it an essential component in any demanding environment. The device's advanced technology provides real-time data, allowing for timely decision-making and increased productivity. With a streamlined installation process and compatibility with multiple systems, this sensor is not just a tool; it's a solution aimed at enhancing operational efficiency. The design prioritises user experience while adhering to industry standards, enabling businesses to streamline their processes effortlessly. Its consistent performance under varying conditions speaks volumes about its engineering prowess, ultimately contributing to improved safety and reliability in operations.

Offers high precision in pressure measurement for accurate readings.

Designed for durability, ensuring long-term use in demanding environments.

Supports real-time data transmission for enhanced operational decision-making.

Facilitates quick and straightforward installation across various systems.

Engineered to operate effectively under diverse conditions.

Prioritises user safety while conforming to industry standards.

Aids in boosting productivity through reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy