Maxim Integrated MAX3319EEAE+ Line Transceiver, CMOS, Inverting, 16-Pin SSOP
- RS Stock No.:
- 190-7272
- Mfr. Part No.:
- MAX3319EEAE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$38.20
(exc. GST)
$42.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 32 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $19.10 | $38.20 |
*price indicative
- RS Stock No.:
- 190-7272
- Mfr. Part No.:
- MAX3319EEAE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2.25V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 500μA | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 500μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.9mm | |
| Standards/Approvals | No | |
| Length | 6.33mm | |
| Height | 1.99mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2.25V | ||
Pin Count 16 | ||
Maximum High Level Output Current 500μA | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 500μA | ||
Maximum Operating Temperature 85°C | ||
Width 7.9mm | ||
Standards/Approvals No | ||
Length 6.33mm | ||
Height 1.99mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin SSOP
- Texas Instruments MAX3221IDBR Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX13236EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
