Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$556.41

(exc. GST)

$612.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.41

*price indicative

RS Stock No.:
601-890
Mfr. Part No.:
F097364/ GRZ-3P-2S-25-60-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Power Terminal

Contact Configuration

PNP

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from gefran embodies cutting-edge technology with a focus on precision and reliability. Engineered for optimal performance in industrial applications, it ensures superior durability and functionality. With its state-of-the-art design, this device seamlessly integrates into your existing systems, enhancing operational efficiency without compromising on safety. Ideal for demanding environments, it is structured to withstand the challenges of various industrial processes while delivering accurate readings and responses in real-time. Experience unparalleled quality and craftsmanship that enhances productivity and trust in every task.

Offers enhanced measurement accuracy in dynamic environments.

Constructed for maximum resistance to harsh industrial conditions.

Designed with user-friendly interfaces for effortless operation.

Integrates easily with existing automation systems.

Provides real-time data for improved decision-making.

Lightweight design ensures easy installation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy