Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-881
- Mfr. Part No.:
- F097356/ GRZ-3P-2S-25-48-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$587.85
(exc. GST)
$646.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.85 |
*price indicative
- RS Stock No.:
- 601-881
- Mfr. Part No.:
- F097356/ GRZ-3P-2S-25-48-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is designed to elevate the efficiency and reliability of your control systems. Tailored for a range of applications, this device integrates seamlessly with existing setups, boasting robust durability and exceptional performance. Its sophisticated design ensures that it meets the rigorous demands of industrial environments while offering user-friendly features for convenient operation. Built with cutting-edge technology, this product not only enhances functionality but also ensures longevity, making it a valuable addition to any operation. With a commitment to quality and innovation, gefran continues to lead in delivering solutions that cater to the evolving needs of modern industries.
Engineered for optimal performance in challenging environments.
Enhances operational efficiency with minimal downtime.
User-friendly interface facilitates easier adjustments.
Durable construction withstands harsh industrial conditions.
Designed to integrate effortlessly with current systems.
Helps in reducing overall operational costs.
Versatile application supports a wide range of industries.
- RS Stock No. 0601880
- Mfr. Part No. F097355/ GRZ-3P-2S-25-48-A-0-0-0
Each
$474.75
- RS Stock No. 0601893
- Mfr. Part No. F097367/ GRZ-3P-2S-25I-48-A-0-0-0
Each
$550.18
- RS Stock No. 0601909
- Mfr. Part No. F097411/ GRZ-3P-3S-25-48-A-0-0-0
Each
$609.89
- RS Stock No. 0600748
- Mfr. Part No. F097344/ GRZ-3P-2S-15-48-A-2-0-0
Each
$572.17
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












