Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$326.92

(exc. GST)

$359.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.92

*price indicative

RS Stock No.:
601-515
Mfr. Part No.:
F084253/ GRS-H-15-60-A-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran robust product from gefran is designed to excel in precision measurement and control within industrial applications. Built for reliability, it offers exceptional performance in harsh environments, ensuring that your operations run smoothly without interruption. The product is engineered with advanced technology to provide accurate readings and efficient response times, enhancing productivity while minimizing downtime. Ideal for applications requiring stringent control parameters, it stands out due to its exceptional durability and accuracy. Users can trust this device to maintain performance consistency, making it an indispensable tool in any setting that demands high standards of measurement and control. The streamlined design ensures easy installation and integration into existing systems, providing versatility for various industrial tasks.

Designed to withstand extreme conditions, ensuring longevity and durability.

Provides real-time data for enhanced operational efficiency.

Compatible with a wide range of industrial applications, adding versatility.

Incorporates advanced technology for high accuracy in measurements.

Offers easy integration with existing systems to simplify installation.

Minimises response time, allowing for quicker decision-making in critical situations.

Engineered to reduce downtime, enhancing overall productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy