Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$232.63

(exc. GST)

$255.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.63

*price indicative

RS Stock No.:
600-574
Mfr. Part No.:
F083662/ GRS-15-60-A-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product combines cutting-edge technology with robust construction, ensuring that your applications are both streamlined and efficient. Designed for versatility, it excels in demanding environments, offering precise control and reliable performance. Whether utilised in industrial automation, process control or other critical systems, this device stands out with its exceptional accuracy and durability. It features user-friendly interfaces and seamless integration capabilities, making it a perfect fit for both new projects and system upgrades. Tailored to meet the stringent demands of modern industries, it guarantees optimal operation and longevity, providing peace of mind for engineers and technicians alike. In any scenario, this product ensures that your workflows remain uninterrupted and efficient, reinforcing the importance of dependability in everyday operations.

Designed for high accuracy in critical applications.

Robust construction that withstands harsh industrial environments.

Seamless integration with existing systems for enhanced functionality.

User-friendly interface simplifies operation and maintenance.

Optimised performance enhances overall process efficiency.

Extensive compatibility allows for versatile usage across multiple sectors.

Engineered to maximise product longevity and reliability.

Provides real-time monitoring for improved operational oversight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy