Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-514
- Mfr. Part No.:
- F084252/ GRS-H-15-48-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$284.47
(exc. GST)
$312.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.47 |
*price indicative
- RS Stock No.:
- 601-514
- Mfr. Part No.:
- F084252/ GRS-H-15-48-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS series product stands out in the realm of industrial solutions, seamlessly marrying precision with reliability. Designed for sophisticated applications, this device excels in environments demanding high accuracy and durability. The ergonomic design ensures ease of integration into existing systems, supporting various operational settings with minimal disruption. Its advanced features are geared towards enhancing performance metrics while reducing downtime. An investment in this product means opting for consistency and trust, as it guarantees longevity and maintains optimal functionality under pressure. With robust construction that withstands environmental challenges, this device is pivotal for achieving operational efficiency and improved output in any setting.
Offers high precision measurements to ensure accurate results.
Built for durability, making it suitable for harsh environments.
Supports a wide range of applications, enhancing versatility.
Minimal maintenance requirements for ease of use.
Streamlined integration process saves time during installation.
- RS Stock No. 0600573
- Mfr. Part No. F083661/ GRS-15-48-A-0-0-0-0
Each
$190.16
- RS Stock No. 0601525
- Mfr. Part No. F084261/ GRS-H-60-48-A-5-0-0-0
Each
$547.01
- RS Stock No. 0600575
- Mfr. Part No. F083663/ GRS-25-48-A-0-0-0-0
Each
$196.47
- RS Stock No. 0600583
- Mfr. Part No. F083671/ GRS-60-48-A-0-0-0-0
Each
$323.82
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












