Gefran Melt Pressure Sensor
- RS Stock No.:
- 183-3571
- Mfr. Part No.:
- KE1-6-M-B05C-1-4-D-S 2130X000X00
- Brand:
- Gefran
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$2,544.53
(exc. GST)
$2,798.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,544.53 |
- RS Stock No.:
- 183-3571
- Mfr. Part No.:
- KE1-6-M-B05C-1-4-D-S 2130X000X00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Characteristics of the ME1-6 Series
Pressure ranges from: 0-35 to 0-1000 bar / 0-500 to 0-15000 psi
Accuracy: < ±0.25% FSO (H), < ±0.5% FSO (M)
Hydraulic transmission system for pressure signal guarantees stability at working temperature
Quantity of NaK contained per model: KE0 series (30mm3) (0.00183 in3), KE1, KE2, KE3 (40mm3) (0.00244 in3)
1/2-20UNF, M18x1.5 standard threads
Autozero function on board / external option
Stem drift Autocompensation function (SP version)
Inconel 718 diaphragm with GTP coating for temperatures up to 538°C (1000°F)
15-5 PH diaphragm with GTP coating for temperatures up to 400°C (750°F)
Hastelloy C276 diaphragm for temperatures up to 300°C (570°F)
17-7 PH corrugated diaphragm with GTP coating for ranges below 100bar-1500psi
Application
Processing special polymers, technopolymers (538°C /1000°F)
Accuracy: < ±0.25% FSO (H), < ±0.5% FSO (M)
Hydraulic transmission system for pressure signal guarantees stability at working temperature
Quantity of NaK contained per model: KE0 series (30mm3) (0.00183 in3), KE1, KE2, KE3 (40mm3) (0.00244 in3)
1/2-20UNF, M18x1.5 standard threads
Autozero function on board / external option
Stem drift Autocompensation function (SP version)
Inconel 718 diaphragm with GTP coating for temperatures up to 538°C (1000°F)
15-5 PH diaphragm with GTP coating for temperatures up to 400°C (750°F)
Hastelloy C276 diaphragm for temperatures up to 300°C (570°F)
17-7 PH corrugated diaphragm with GTP coating for ranges below 100bar-1500psi
Application
Processing special polymers, technopolymers (538°C /1000°F)
Specifications
Attribute | Value |
---|---|
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current...
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...