Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-523
- Mfr. Part No.:
- F084260/ GRS-H-50-60-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$543.85
(exc. GST)
$598.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.85 |
*price indicative
- RS Stock No.:
- 601-523
- Mfr. Part No.:
- F084260/ GRS-H-50-60-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated product from GEFRAN exemplifies cutting-edge technology tailored for industrial applications. Designed to seamlessly integrate into complex systems, it enhances operational efficiency while ensuring precise performance. With a robust design, this model addresses the rigorous demands of various environments, making it a reliable choice for professionals seeking durability and accuracy. The integration of advanced features provides users with an optimised experience, ensuring that your operations run smoothly without unexpected interruptions. This product represents the perfect amalgamation of innovation and functionality, delivering top-tier performance that sets it apart in the competitive market.
Offers enhanced accuracy to ensure reliable measurements.
Designed for ease of installation, saving valuable time during setup.
Constructed with durable materials to withstand harsh environmental conditions.
Provides real-time data output for improved monitoring.
Features a user-friendly interface for seamless interaction.
Optimised for compatibility with existing systems, allowing for straightforward integration.
- RS Stock No. 0600582
- Mfr. Part No. F083670/ GRS-50-60-A-0-0-0-0
Each
$345.82
- RS Stock No. 0600591
- Mfr. Part No. F083678/ GRS-120-60-A-0-0-0-0
Each
$454.23
- RS Stock No. 0601526
- Mfr. Part No. F084262/ GRS-H-60-60-A-5-0-0-0
Each
$589.45
- RS Stock No. 0601539
- Mfr. Part No. F084274/ GRS-H-120-60-A-5-FAN62-0-0
Each
$910.09
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control









