Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-584
- Mfr. Part No.:
- F083672/ GRS-60-60-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$366.19
(exc. GST)
$402.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.19 |
*price indicative
- RS Stock No.:
- 600-584
- Mfr. Part No.:
- F083672/ GRS-60-60-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRS Series is designed to provide precision and reliability for industrial measurement and control applications. This product stands at the forefront of innovation, offering exceptional performance in a compact form designed to fit seamlessly into various environments. Ideal for a multitude of sectors, it features robust construction that ensures longevity and dependability even in the most demanding conditions. The advanced technology integrated into this device enables accurate readings, facilitating improved operational efficiency. With a focus on user-friendly features, it streamlines installation and maintenance, making it a preferred choice for professionals seeking quality and performance.
Offers high precision in measurement, ensuring accurate control in processes.
Designed for robustness, providing durability in harsh industrial environments.
Compact form factor allows for versatile installation options in limited spaces.
User-friendly interface simplifies operation and enhances productivity.
Advanced technology supports diverse applications across multiple sectors.
Low power consumption contributes to energy efficiency in operations.
- RS Stock No. 0601526
- Mfr. Part No. F084262/ GRS-H-60-60-A-5-0-0-0
Each
$589.45
- RS Stock No. 0600586
- Mfr. Part No. F083674/ GRS-75-60-A-0-0-0-0
Each
$383.51
- RS Stock No. 0600591
- Mfr. Part No. F083678/ GRS-120-60-A-0-0-0-0
Each
$454.23
- RS Stock No. 0601523
- Mfr. Part No. F084260/ GRS-H-50-60-A-5-0-0-0
Each
$543.85
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












