Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-332
- Mfr. Part No.:
- GRP-H-25-48-I-1-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$687.86
(exc. GST)
$756.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.86 |
*price indicative
- RS Stock No.:
- 601-332
- Mfr. Part No.:
- GRP-H-25-48-I-1-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced relay module is designed to deliver optimum performance and reliability in a variety of industrial applications. Engineered with cutting-edge technology, it excels in managing electrical loads safely and efficiently. The device boasts a robust build to withstand challenging environments, ensuring durability while maintaining precision control. Its user-friendly interface simplifies installation and operation, making it a smart choice for professionals seeking versatility in their equipment. Whether deployed in automation systems or standalone tasks, this relay module is a cornerstone for enhancing operational efficiency, ultimately leading to reduced downtime and increased productivity.
Robust construction ensures longevity in demanding conditions.
User-friendly interface accelerates installation and operation.
Designed to manage a wide range of electrical loads seamlessly.
Optimises energy efficiency, contributing to lower operational costs.
Versatile application possibilities across various industrial environments.
- RS Stock No. 0601273
- Mfr. Part No. F100692/ GRP-25-48-AN-0-0-0-1-1-0
Each
$545.20
- RS Stock No. 0601258
- Mfr. Part No. F098269/ GRP-H-25I-48-I-1-0-0-2-0-0
Each
$877.09
- RS Stock No. 0601261
- Mfr. Part No. F098962/ GRP-25-48-D-1-0-0-0-0-0
Each
$353.40
- RS Stock No. 0601303
- Mfr. Part No. F087725/ GRP-25-48-AN-1-0-0-1-0-0
Each
$644.48
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











