Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-185
- Mfr. Part No.:
- GRP-H-30-48-I-1-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$730.59
(exc. GST)
$803.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $730.59 |
*price indicative
- RS Stock No.:
- 601-185
- Mfr. Part No.:
- GRP-H-30-48-I-1-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from geferan is engineered to deliver exceptional performance in a variety of industrial applications. Built with precision and reliability in mind, it integrates seamlessly into existing systems, providing enhanced signal processing capabilities. The product is designed to withstand challenging conditions, making it ideal for demanding environments. Users can expect outstanding accuracy and efficiency, ensuring optimum output while minimising downtime. With its robust construction and innovative technology, this product stands as a trusted solution for professionals looking to elevate their operational standards.
Boasts a user-friendly interface for easy operation.
Offers high durability, ensuring longevity even in harsh conditions.
Supports rapid response times for improved system efficiency.
Equipped with advanced features for precise measurement and control.
Facilitates versatile integration options across various systems.
Delivers reliable performance that meets industrial standards.
Saves energy by optimising system performance and reducing waste.
- RS Stock No. 0601188
- Mfr. Part No. F087924/ GRP-H-30-48-AN-1-0-0-2-0-0
Each
$913.25
- RS Stock No. 0601312
- Mfr. Part No. F087734/ GRP-H-30-48-AN-1-0-0-1-0-0
Each
$756.01
- RS Stock No. 0601187
- Mfr. Part No. F087923/ GRP-H-30-48-I-1-0-0-3-0-0
Each
$855.12
- RS Stock No. 0601257
- Mfr. Part No. F098144/ GRP-H-30I-48-I-1-0-0-2-0-0
Each
$897.58
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control












