Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-224
- Mfr. Part No.:
- GRP-H-25-48-I-1-0-0-2-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$843.11
(exc. GST)
$927.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.11 |
*price indicative
- RS Stock No.:
- 601-224
- Mfr. Part No.:
- GRP-H-25-48-I-1-0-0-2-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of modern industrial solutions, designed specifically for precision and reliability. Engineered with cutting-edge technology, it seamlessly integrates into various applications, providing enhanced performance and longevity. The advanced features of this unit allow for optimal control and monitoring, ensuring that it meets the dynamic demands of todays industries. Its robust construction further guarantees resilience in harsh environments, making it a dependable choice for professionals seeking both efficiency and excellence. With a focus on user-friendly functionality, this unit empowers users to achieve superior results with minimal effort. Whether you are in manufacturing, automation, or process control, this product serves as a vital component to elevate operational effectiveness.
Designed for optimal performance in rigorous industrial settings.
Features user-friendly controls for effortless operation.
Built to withstand challenging environmental conditions.
Ensures precise control and monitoring of processes.
Provides longevity, reducing the need for frequent replacements.
Compatible with a range of applications for versatile use.
Incorporates advanced technology for enhanced reliability.
Promotes efficiency, helping to decrease operational costs.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
