Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$641.27

(exc. GST)

$705.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$641.27

*price indicative

RS Stock No.:
601-331
Mfr. Part No.:
F087903/ GRP-H-15-48-I-1-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced component is designed to meet the highest demands of industrial automation. Seamlessly integrating into various applications, it offers exceptional performance and reliability. The product utilises cutting-edge technology to enhance operational efficiency while ensuring precise control. Built for durability, it is well-equipped to handle the rigours of demanding environments. Combining innovative features with user-friendly installation processes, this device simplifies both setup and maintenance. With its compact size and robust construction, it stands out as a versatile solution for manufacturers looking to optimise their processes. Its reliability in performance makes it an indispensable asset for enhancing productivity.

Employs advanced technology for superior efficiency.

Engineered for easy integration into existing systems.

Compact design maximises space utilisation.

Durable construction ensures longevity in harsh conditions.

User-friendly installation simplifies setup and maintenance.

Precision control capabilities enhance operational accuracy.

Optimised for various industrial applications.

Designed to withstand rigorous environmental challenges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy