Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-788
- Mfr. Part No.:
- F095629/ GRZ-H-3P-3S-40I-60-D-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,049.98
(exc. GST)
$1,154.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.98 |
*price indicative
- RS Stock No.:
- 601-788
- Mfr. Part No.:
- F095629/ GRZ-H-3P-3S-40I-60-D-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product is engineered to deliver exceptional performance in various industrial applications. Designed with precision and reliability in mind, it stands out due to its robust construction and advanced features, ensuring superior functionality. The intelligent design seamlessly integrates into existing systems, offering enhanced compatibility and efficiency. This product prioritises user-friendliness, making operation straightforward for professionals across diverse fields. With an unwavering commitment to quality, this innovative solution not only meets but exceeds industry standards, providing peace of mind through a product that is both durable and efficient. The synergy of advanced technology and thoughtful design makes this an indispensable tool for optimising workflow and enhancing productivity.
Designed for high-performance with minimal downtime.
Robust construction ensures longevity in demanding environments.
Intuitive user interface simplifies operation and monitoring.
Highly compatible with various industrial systems and setups.
Exceeds industry standards for quality and safety.
Efficient energy use reduces operational costs.
- RS Stock No. 0601790
- Mfr. Part No. F095631/ GRZ-H-3P-3S-40I-60-D-1-FAN63-0
Each
$1,112.86
- RS Stock No. 0600648
- Mfr. Part No. F095493/ GRZ-H-3P-3S-40I-60-D-0-FAN63-0
Each
$999.71
- RS Stock No. 0601789
- Mfr. Part No. F095630/ GRZ-H-3P-3S-40I-60-D-1-FAN62-0
Each
$1,081.46
- RS Stock No. 0601456
- Mfr. Part No. F097525/ GRZ-3P-3S-40-60-D-1-0-0
Each
$851.96
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












