Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-641
- Mfr. Part No.:
- F095487/ GRZ-H-3P-3S-40I-48-D-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$999.71
(exc. GST)
$1,099.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.71 |
*price indicative
- RS Stock No.:
- 600-641
- Mfr. Part No.:
- F095487/ GRZ-H-3P-3S-40I-48-D-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to meet the rigorous demands of modern automation and control systems. Incorporating state-of-the-art technology, it ensures high-performance efficiency and reliability across various applications. With its robust construction and intuitive interface, it guarantees seamless integration, making it an ideal choice for both new and existing systems. The product stands out for its precision in delivering real-time data and control, promoting enhanced performance in critical environments. Its user-friendly design and operational flexibility make it a preferred solution for professionals seeking quality and dependability in their operations.
Exceptional durability suited for tough operational environments.
Intuitive interface for seamless operation and control.
Real-time data monitoring enhances decision-making capabilities.
Compact design optimises space utilisation in installations.
High adaptability for a variety of automation applications.
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
- RS Stock No. 0601180
- Mfr. Part No. F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
Each
$917.97
- RS Stock No. 0600728
- Mfr. Part No. F097101/ GRZ-H-3P-2S-40-48-D-0-FAN64-0
Each
$867.69
- RS Stock No. 0600727
- Mfr. Part No. F097100/ GRZ-H-3P-2S-40-48-D-0-FAN63-0
Each
$817.35
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












