Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$1,439.81

(exc. GST)

$1,583.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,439.81

*price indicative

RS Stock No.:
601-289
Mfr. Part No.:
F095640/ GRZ-H-3P-3S-65-60-A-2-FAN62-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Cage Terminal

Contact Configuration

NC

IP Rating

IP20

On State Resistance

100Ω

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

119.8mm

Length

140mm

Width

70mm

Standards/Approvals

UL, RoHS, CE

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance component from gefran is engineered for precision and reliability in demanding applications. Designed to deliver exceptional performance, it features cutting-edge technology that enhances functionality while ensuring longevity. With its robust construction and advanced design, this product stands out as a reliable choice for professionals seeking efficiency in their operations. The unique integration of features is tailored to meet the specific needs of various industries, making it indispensable for modern applications. Its user-friendly design simplifies installation and maintenance, ensuring that you can get back to what matters most without unnecessary delays. Experience seamless operation with this product, as it provides the necessary versatility for a range of applications, ensuring compatibility and superior results every time.

Robust construction ensures durability even in challenging conditions.

Advanced technology promotes high-performance functionality.

User-friendly design enables easy installation and maintenance.

Versatile application fits a wide range of industry needs.

Designed for operation in various environments, ensuring reliability.

Seamless integration capabilities enhance overall system efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy