Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-177
- Mfr. Part No.:
- F095472/ GRZ-H-3P-3S-40-48-A-0-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$917.97
(exc. GST)
$1,009.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.97 |
*price indicative
- RS Stock No.:
- 601-177
- Mfr. Part No.:
- F095472/ GRZ-H-3P-3S-40-48-A-0-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product represents a unique solution for precise measurement, characterised by its state-of-the-art design and unwavering reliability. Ideal for a range of industrial applications, it seamlessly integrates into existing systems to deliver accurate data and enable effective control. The advanced technology employed ensures enhanced performance, providing end-users with the tools they need to manage operations efficiently. Furthermore, its robust construction ensures durability, making it suitable for even the most challenging environments. This product not only meets but exceeds industry standards, offering peace of mind to users within highly regulated sectors. By incorporating this cutting-edge solution into your operations, you can optimise productivity and enhance overall system performance, making it a must-have for businesses looking to thrive in a competitive landscape.
Engineered for precision in measurement applications.
Designed to withstand extreme operational conditions.
Integrates effortlessly with a variety of industrial systems.
Offers robust construction that ensures long-lasting durability.
Exceeds industry standards for safety and reliability.
Facilitates enhanced performance and efficiency.
Compact design allows for flexible installation options.
Provides real-time data to support informed decision-making.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
