Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-266
- Mfr. Part No.:
- F099712/ GRP-H-120-48-AN-1-FAN60-0-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,408.37
(exc. GST)
$1,549.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,408.37 |
*price indicative
- RS Stock No.:
- 601-266
- Mfr. Part No.:
- F099712/ GRP-H-120-48-AN-1-FAN60-0-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to meet the diverse needs of industrial applications, enhancing efficiency and reliability. Its robust construction ensures durability under various operating conditions, while its advanced features facilitate seamless integration into existing systems. The user-friendly interface allows for easy operation, making it an ideal choice for both seasoned professionals and those new to the industry. With a focus on performance and longevity, this product stands out as a dependable solution for demanding environments, promoting optimal productivity.
Designed for high durability to withstand tough industrial environments.
User-friendly interface simplifies operation for all skill levels.
Enhanced performance improves operational efficiency and reliability.
Compact design ensures space-saving installation.
Integrates seamlessly with existing systems for hassle-free upgrades.
- RS Stock No. 0601324
- Mfr. Part No. F087896/ GRP-H-120-48-D-1-FAN63-0-0-0-0
Each
$972.97
- RS Stock No. 0601206
- Mfr. Part No. F087971/ GRP-H-120-48-D-1-FAN63-0-0-1-0
Each
$1,015.44
- RS Stock No. 0601325
- Mfr. Part No. F087897/ GRP-H-120-48-D-1-FAN60-0-0-0-0
Each
$955.70
- RS Stock No. 0601330
- Mfr. Part No. F087902/ GRP-H-120-48-AN-1-FAN63-0-1-0-0
Each
$1,268.56
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control












