Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-269
- Mfr. Part No.:
- F099951/ GRP-H-50-48-AN-1-0-0-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,073.60
(exc. GST)
$1,180.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.60 |
*price indicative
- RS Stock No.:
- 601-269
- Mfr. Part No.:
- F099951/ GRP-H-50-48-AN-1-0-0-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced product represents the pinnacle of precision engineering in the field of industrial automation. Designed specifically to meet the rigorous demands of modern manufacturing processes, it offers exceptional reliability and performance. The superior quality of materials used ensures durability, while its innovative design allows for ease of installation and integration into existing systems. Users can expect enhanced efficiency and reduced downtime, making this product an indispensable part of any production line. With its state-of-the-art technology, it stands out as a key component for anyone looking to elevate their operational capabilities to the next level.
Offers high precision in measurement and control.
Robust construction designed to withstand harsh industrial environments.
Supports seamless integration with various control systems.
Utilises the latest technology for improved responsiveness and accuracy.
Compact design allows for easy installation in limited spaces.
Energy-efficient operation contributes to lower operational costs.
Backed by expert support to assist users with any queries.
Complies with international standards for quality and safety.
- RS Stock No. 0601194
- Mfr. Part No. F087929/ GRP-H-50-48-I-1-0-0-1-0-0
Each
$858.21
- RS Stock No. 0601214
- Mfr. Part No. F089929/ GRP-H-50-48-I-1-0-0-2-0-0
Each
$1,015.39
- RS Stock No. 0601223
- Mfr. Part No. F091208/ GRP-H-50-48-I-1-0-0-3-0-0
Each
$1,015.44
- RS Stock No. 0601201
- Mfr. Part No. F087966/ GRP-H-50-48-D-1-0-0-0-1-0
Each
$663.33
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











