Crydom CN Series Solid State Relay, 3.5 A Load, PCB Mount, 24 V dc Load, 12V dc Control
- RS Stock No.:
- 720-3940
- Distrelec Article No.:
- 137-44-510
- Mfr. Part No.:
- CN024D05
- Brand:
- Crydom
Subtotal (1 unit)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.77 |
*price indicative
- RS Stock No.:
- 720-3940
- Distrelec Article No.:
- 137-44-510
- Mfr. Part No.:
- CN024D05
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 3.5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 12V dc | |
| Series | CN | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Package Type | Mini SIP-4 | |
| Maximum Operating Temperature | 80°C | |
| Width | 5mm | |
| Standards/Approvals | cUL, RoHS, CE, UL | |
| Length | 28mm | |
| Height | 15mm | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 3.5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 12V dc | ||
Series CN | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Package Type Mini SIP-4 | ||
Maximum Operating Temperature 80°C | ||
Width 5mm | ||
Standards/Approvals cUL, RoHS, CE, UL | ||
Length 28mm | ||
Height 15mm | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
Sensata | Crydom Solid-State Relay, 3 to 12V DC Control Voltage Range, 1mA to 3.5A Load Current Range - CN Series - CN024D05
When you need to squeeze a switch onto your PCB, use this solid-state relay from Sensata | Crydom. It has a mini-SIP package design with dimensions of 28 (L) x 5 (W) x 15mm (H) to keep its footprint small. Through-hole mounting saves you from having to wire up your terminals, so installation is quick and neat. As it's an SSR, it has no moving parts, so you can rest assured it won't wear down over time. A relay like this one is a handy choice for applications such as medical equipment, measuring instruments and industrial computers.
Features & Benefits
• Low off-state leakage current of 0.001mA keeps circuits working safely
• Turn-on time of 120μs and turn-off time of 100μs for speedy operations
• Labelled inputs and outputs for easy connections
• Wide operating temperature range between -20°C and +80°C for use in harsh conditions
What's the operating voltage of this SSR?
This SSR has an operating voltage range of 0 to 24V DC for compatibility with low-power systems.
Related links
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 12V dc Control
- Omron Solid State Relay 60 V dc Load, 12V dc Control
