Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$972.97

(exc. GST)

$1,070.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$972.97

*price indicative

RS Stock No.:
601-324
Mfr. Part No.:
F087896/ GRP-H-120-48-D-1-FAN63-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran high-performance product is designed to elevate your operational efficiency with state-of-the-art technology. Crafted for reliability and precision, it seamlessly integrates into a variety of applications, ensuring exceptional performance across demanding environments. The robust construction guarantees longevity, making it a preferred choice for professionals seeking durability without compromising on functionality. With intuitive controls and user-friendly interfaces, users can easily manage and monitor operations, resulting in optimal performance and a significant reduction in downtime. This product stands as a testament to advanced manufacturing practices, ensuring it meets the highest standards of quality and performance. Experience enhanced productivity and peace of mind, knowing that this sophisticated piece of equipment is engineered to meet the needs of modern industry.

Designed for high operational efficiency.

Robust construction ensures longevity and reliability.

Intuitive controls facilitate easy management.

Suitable for a variety of demanding applications.

Manufactured to meet high industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy