Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$1,112.86

(exc. GST)

$1,224.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,112.86

*price indicative

RS Stock No.:
601-242
Mfr. Part No.:
F095610/ GRZ-H-3P-3S-40-48-A-2-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRZ series is at the forefront of process control technology, designed to deliver unparalleled performance and reliability. This state-of-the-art solution excels in precision measurement and control, ensuring optimal operation across a wide range of industrial applications. Built to adapt to demanding environments, the GRZ series features advanced features that position it as a go-to choice for professionals seeking robust performance. This product combines cutting-edge sensor technology with user-friendly interfaces for efficient data management. Ideal for applications such as temperature and pressure control, the GRZ series not only meets but exceeds contemporary industry standards, making it an essential addition to any modern control system. Its durable design underscores reliability, ensuring longevity even in the most challenging conditions.

Offers high accuracy for improved operational efficiency.

Features a compact design for easy installation in limited spaces.

Provides versatile connectivity options to suit various applications.

Equipped with advanced diagnostics for proactive maintenance.

Supports robust environmental protection, ensuring durability.

Includes an intuitive interface for streamlined user experience.

Designed for seamless integration with existing control systems.

Boasts a flexible configuration capability to meet diverse requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy