Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control
- RS Stock No.:
- 601-225
- Mfr. Part No.:
- GRP-H-30-60-I-1-0-0-2-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$927.12
(exc. GST)
$1,019.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $927.12 |
*price indicative
- RS Stock No.:
- 601-225
- Mfr. Part No.:
- GRP-H-30-60-I-1-0-0-2-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 660V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 660V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of automation technology, designed to enhance efficiency and precision in industrial applications. Built with cutting-edge materials and embedded with advanced capabilities, it caters to the ever-evolving needs of industries seeking robust and reliable solutions. This product seamlessly integrates into existing systems, promoting streamlined operations while ensuring maximum reliability and performance. Its user-centric design prioritises ease of installation and maintenance, making it the ideal choice for both seasoned professionals and newcomers in various sectors. The commitment to quality and performance guarantees that it meets and exceeds stringent industry standards, offering unparalleled value to businesses aiming for excellence.
Compact design ensures easy integration into existing setups.
Robust construction guarantees durability in demanding environments.
User-friendly interface simplifies operation and monitoring.
Versatile compatibility with various systems enhances functionality.
Energy-efficient operation reduces operational costs and carbon footprint.
Enhanced safety features minimise the risk of workplace hazards.
Exceptional performance consistency ensures reliability over time.
- RS Stock No. 0601319
- Mfr. Part No. F087892/ GRP-H-30-60-D-1-0-0-0-0-0
Each
$502.99
- RS Stock No. 0601218
- Mfr. Part No. F090135/ GRP-H-30I-60-D-1-0-0-0-0-0
Each
$545.44
- RS Stock No. 0601200
- Mfr. Part No. F087965/ GRP-H-30-60-I-1-0-0-1-0-0
Each
$740.39
- RS Stock No. 0601341
- Mfr. Part No. F087912/ GRP-H-30-60-AN-1-0-0-1-0-0
Each
$798.53
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












