Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

$776.53

(exc. GST)

$854.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.53

*price indicative

RS Stock No.:
601-342
Mfr. Part No.:
F087913/ GRP-H-40-60-I-1-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

660V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran Gefran GRP-H series pressure sensor is designed for optimal performance and accuracy in demanding industrial applications. This robust device combines cutting-edge technology with reliability, ensuring consistent readings under various conditions. Its compact design allows for easy installation in tight spaces, while advanced materials offer exceptional resistance to harsh environments. The sensor's versatility makes it suitable for a wide range of hydraulic and pneumatic systems, empowering operators with precise control over their processes. With a commitment to excellence, Gefran has created a product that not only meets but exceeds industry expectations.

Designed for high precision in fluid measurement and control.

Offers excellent durability against mechanical stress and temperature fluctuations.

Compact form factor facilitates easy integration into existing setups.

Versatile application across hydraulic and pneumatic systems.

Provides real-time feedback for enhanced operational efficiency.

Utilises advanced sensing technology for improved accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy